Wurth, WE-PD2, 3521 Unshielded Wire-wound SMD Inductor 47 μH ±10% Unshielded 360mA Idc

RS Stock No.:
168-3142
Mfr. Part No.:
7447732147
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47 μH

Maximum DC Current

360mA

Package/Case

3521

Length

3.5mm

Depth

3mm

Height

2.1mm

Dimensions

3.5 x 3 x 2.1mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.33Ω

Series

WE-PD2

Maximum Self Resonant Frequency

20MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Unshielded

Maximum Operating Temperature

+125°C

Moulded

Yes

COO (Country of Origin):
CN
Open size
Saturation currents up to 14 A
Low tolerances at high inductance values
Operating temperature: -40 °C to +125 °C
Recommended solder profile: Reflow
Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)
Integrated DC/DC converter
Optimal attenuation in MHz frequency range

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy