TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 3.6 nH ±0.2nH Multilayer 380mA Idc Q:13

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-0869
Mfr. Part No.:
36401E3N6ATDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

3.6 nH

Maximum DC Current

380mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.2nH

Maximum DC Resistance

550mΩ

Series

3640

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

13

COO (Country of Origin):
TW