Murata, 8200 Wire-wound SMD Inductor 4.7 μH Wire-Wound 800mA Idc Q:20
- RS Stock No.:
- 167-5934
- Mfr. Part No.:
- 82472C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 167-5934
- Mfr. Part No.:
- 82472C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 800mA | |
| Length | 2.5mm | |
| Depth | 3.2mm | |
| Height | 2mm | |
| Dimensions | 2.5 x 3.2 x 2mm | |
| Maximum DC Resistance | 190mΩ | |
| Series | 8200 | |
| Maximum Self Resonant Frequency | 58MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 4.7 μH | ||
Maximum DC Current 800mA | ||
Length 2.5mm | ||
Depth 3.2mm | ||
Height 2mm | ||
Dimensions 2.5 x 3.2 x 2mm | ||
Maximum DC Resistance 190mΩ | ||
Series 8200 | ||
Maximum Self Resonant Frequency 58MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
