Murata, 8200 Unshielded Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 100mA Idc Q:40

Stock information currently inaccessible
RS Stock No.:
167-5932
Mfr. Part No.:
82224C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

220 μH

Maximum DC Current

100mA

Length

2.5mm

Depth

3.2mm

Height

2mm

Dimensions

2.5 x 3.2 x 2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

Series

8200

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

40

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy