Murata, LQH55P, 2220 (5650M) Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 2.5A Idc

Stock information currently inaccessible
RS Stock No.:
167-5757
Mfr. Part No.:
LQH55PN2R2NR0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

2.5A

Package/Case

2220 (5650M)

Length

5.87mm

Depth

5.2mm

Height

1.85mm

Dimensions

5.87 x 5.2 x 1.85mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

31mΩ

Series

LQH55P

Maximum Self Resonant Frequency

60MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy