Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 2.2 nH ±0.5nH Wire-Wound 1.4A Idc Q:25
- RS Stock No.:
- 167-5713
- Mfr. Part No.:
- LQW18AN2N2D10D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5713
- Mfr. Part No.:
- LQW18AN2N2D10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 nH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.5nH | |
| Maximum DC Resistance | 18mΩ | |
| Series | LQW18A | |
| Maximum Self Resonant Frequency | 18GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 nH | ||
Maximum DC Current 1.4A | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.5nH | ||
Maximum DC Resistance 18mΩ | ||
Series LQW18A | ||
Maximum Self Resonant Frequency 18GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP
