Murata, LQW15A_10, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 3.4 nH ±0.2nH Wire-Wound 900mA Idc Q:30
- RS Stock No.:
- 167-5652
- Mfr. Part No.:
- LQW15AN3N4C10D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5652
- Mfr. Part No.:
- LQW15AN3N4C10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.4 nH | |
| Maximum DC Current | 900mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 40mΩ | |
| Series | LQW15A_10 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 12GHz | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.4 nH | ||
Maximum DC Current 900mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 40mΩ | ||
Series LQW15A_10 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12GHz | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
