Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 630mA Idc Q:30

Stock information currently inaccessible
RS Stock No.:
167-5618
Mfr. Part No.:
LQW2BHN15NJ03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15 nH

Maximum DC Current

630mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.5mm

Height

1.7mm

Dimensions

2 x 1.5 x 1.7mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

120mΩ

Series

LQW2BH

Maximum Self Resonant Frequency

2.7GHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP