Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor 120 nH ±5% Wire-Wound 320mA Idc Q:40
- RS Stock No.:
- 167-5614
- Mfr. Part No.:
- LQW2BHNR12J03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5614
- Mfr. Part No.:
- LQW2BHNR12J03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 120 nH | |
| Maximum DC Current | 320mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.5mm | |
| Height | 1.7mm | |
| Dimensions | 2 x 1.5 x 1.7mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 400mΩ | |
| Series | LQW2BH | |
| Maximum Self Resonant Frequency | 750MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 120 nH | ||
Maximum DC Current 320mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.5mm | ||
Height 1.7mm | ||
Dimensions 2 x 1.5 x 1.7mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 400mΩ | ||
Series LQW2BH | ||
Maximum Self Resonant Frequency 750MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
