Murata, LQH55D Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 150mA Idc
- RS Stock No.:
- 167-5565
- Mfr. Part No.:
- LQH55DN102M03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5565
- Mfr. Part No.:
- LQH55DN102M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1 mH | |
| Maximum DC Current | 150mA | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10.3Ω | |
| Series | LQH55D | |
| Maximum Self Resonant Frequency | 1.7MHz | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1 mH | ||
Maximum DC Current 150mA | ||
Tolerance ±20% | ||
Maximum DC Resistance 10.3Ω | ||
Series LQH55D | ||
Maximum Self Resonant Frequency 1.7MHz | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
