Murata, LQW21H_00, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.8 μH ±5% Wire-Wound 80mA Idc
- RS Stock No.:
- 167-5508
- Mfr. Part No.:
- LQW21HN1R8J00L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5508
- Mfr. Part No.:
- LQW21HN1R8J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.8 μH | |
| Maximum DC Current | 80mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 5.85Ω | |
| Series | LQW21H_00 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 320MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 35 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.8 μH | ||
Maximum DC Current 80mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 5.85Ω | ||
Series LQW21H_00 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 320MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
