Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 900mA Idc
- RS Stock No.:
- 167-4969
- Mfr. Part No.:
- LQH44PZ150MGRL
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4969
- Mfr. Part No.:
- LQH44PZ150MGRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 4040 | |
| Length | 4mm | |
| Depth | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 0.9mm | |
| Dimensions | 4 x 4 x 0.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 504mΩ | |
| Series | LQH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105 (Ambient) °C, +125 (Product) °C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 μH | ||
Maximum DC Current 900mA | ||
Package/Case 4040 | ||
Length 4mm | ||
Depth 4mm | ||
Automotive Standard AEC-Q200 | ||
Height 0.9mm | ||
Dimensions 4 x 4 x 0.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 504mΩ | ||
Series LQH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105 (Ambient) °C, +125 (Product) °C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
