Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 480mA Idc

Stock information currently inaccessible
RS Stock No.:
167-4964
Mfr. Part No.:
LQH44PN330MGRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

33 μH

Maximum DC Current

480mA

Package/Case

4040

Length

4mm

Depth

4mm

Height

0.9mm

Dimensions

4 x 4 x 0.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.68Ω

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

6MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+105 (Ambient) °C, +125 (Product) °C

COO (Country of Origin):
JP