Murata, LQG18HN, 1608 Wire-wound SMD Inductor 1.2 nH ±0.3nH Wire-Wound 500mA Idc Q:12
- RS Stock No.:
- 167-4957
- Mfr. Part No.:
- LQG18HN1N2S00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4957
- Mfr. Part No.:
- LQG18HN1N2S00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.2 nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 1608 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 100mΩ | |
| Series | LQG18HN | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.2 nH | ||
Maximum DC Current 500mA | ||
Package/Case 1608 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 100mΩ | ||
Series LQG18HN | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- JP
