Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor 1 μH ±20% Wire-Wound 1A Idc
- RS Stock No.:
- 167-4953
- Mfr. Part No.:
- LQH32CN1R0M53L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4953
- Mfr. Part No.:
- LQH32CN1R0M53L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1 μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 60mΩ | |
| Series | LQH32CN | |
| Maximum Self Resonant Frequency | 100MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1 μH | ||
Maximum DC Current 1A | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 60mΩ | ||
Series LQH32CN | ||
Maximum Self Resonant Frequency 100MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
