Murata, LQG15HN, 0402 (1005M) Multilayer Surface Mount Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- RS Stock No.:
- 167-4948
- Mfr. Part No.:
- LQG15HN5N1S02D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4948
- Mfr. Part No.:
- LQG15HN5N1S02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 5.1 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 240mΩ | |
| Series | LQG15HN | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 5.1 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 240mΩ | ||
Series LQG15HN | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
