Murata, LQW, 0603 (1608M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 6.2 nH ±0.2nH Wire-Wound

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4841
Mfr. Part No.:
LQW18AN6N2C00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

6.2 nH

Maximum DC Current

750mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±0.2nH

Maximum DC Resistance

82mΩ

Series

LQW

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

35

Maximum Operating Temperature

+125°C

Moulded

Yes

Inductor Construction

Wire-Wound