Murata, LQH2MC_52, 0806 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Wire-Wound 140mA Idc
- RS Stock No.:
- 167-4153
- Mfr. Part No.:
- LQH2MCN180M52L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4153
- Mfr. Part No.:
- LQH2MCN180M52L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 18 μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 0.65mm | |
| Dimensions | 2 x 1.6 x 0.65mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4Ω | |
| Series | LQH2MC_52 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 18 μH | ||
Maximum DC Current 140mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 0.65mm | ||
Dimensions 2 x 1.6 x 0.65mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 4Ω | ||
Series LQH2MC_52 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
