Murata, LQH2MC_02, 0806 Wire-wound SMD Inductor with a Ferrite Core, 12 μH ±10% Wire-Wound 210mA Idc

Stock information currently inaccessible
RS Stock No.:
167-4145
Mfr. Part No.:
LQH2MCN120K02L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

12 μH

Maximum DC Current

210mA

Package/Case

0806

Length

2mm

Depth

1.6mm

Height

0.9mm

Dimensions

2 x 1.6 x 0.9mm

Tolerance

±10%

Maximum DC Resistance

1.82Ω

Series

LQH2MC_02

Core Material

Ferrite

Maximum Self Resonant Frequency

44MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP