Murata, LQH32PN_N0, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 1.6A Idc

Stock information currently inaccessible
RS Stock No.:
167-4083
Mfr. Part No.:
LQH32PN2R2NN0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

1.6A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.55mm

Dimensions

3.2 x 2.5 x 1.55mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

76mΩ

Series

LQH32PN_N0

Core Material

Ferrite

Maximum Self Resonant Frequency

70MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP