Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 24 nH ±5% Wire-Wound 280mA Idc Q:25

Stock information currently inaccessible
RS Stock No.:
167-3963
Mfr. Part No.:
LQW15AN24NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

24 nH

Maximum DC Current

280mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

520mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

3.5GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

25

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP