Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 nH ±0.2nH Multilayer 250mA Idc

Stock information currently inaccessible
RS Stock No.:
167-3889
Mfr. Part No.:
LQP18MN2N2C02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 nH

Maximum DC Current

250mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Dimensions

1.6 x 0.8 x 0.5mm

Tolerance

±0.2nH

Maximum DC Resistance

400mΩ

Series

LQW18F

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

17

Inductor Construction

Multilayer

COO (Country of Origin):
JP