Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3.8 nH ±0.05nH Multilayer 170mA Idc

Stock information currently inaccessible
RS Stock No.:
167-3874
Mfr. Part No.:
LQP15MN3N8W02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.8 nH

Maximum DC Current

170mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±0.05nH

Maximum DC Resistance

500mΩ

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

13

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy