Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 22 nH ±2% Multilayer 70mA Idc Q:13

Stock information currently inaccessible
RS Stock No.:
167-3849
Mfr. Part No.:
LQP15MN22NG02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22 nH

Maximum DC Current

70mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±2%

Maximum DC Resistance

2.6Ω

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

2.8GHz

Minimum Quality Factor

13

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy