Toko, FDSD0630, 2726 (7066) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 2.2 μH ±20% Shielded 15A Idc
- RS Stock No.:
- 167-0957
- Mfr. Part No.:
- FDSD0630-H-2R2M=P3
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 167-0957
- Mfr. Part No.:
- FDSD0630-H-2R2M=P3
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 15A | |
| Package/Case | 2726 (7066) | |
| Length | 7mm | |
| Depth | 6.6mm | |
| Height | 3mm | |
| Dimensions | 7 x 6.6 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 17mΩ | |
| Series | FDSD0630 | |
| Core Material | Powdered Iron | |
| Minimum Operating Temperature | -20°C | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 2.2 μH | ||
Maximum DC Current 15A | ||
Package/Case 2726 (7066) | ||
Length 7mm | ||
Depth 6.6mm | ||
Height 3mm | ||
Dimensions 7 x 6.6 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 17mΩ | ||
Series FDSD0630 | ||
Core Material Powdered Iron | ||
Minimum Operating Temperature -20°C | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- HN
