Toko, DFE252010P, 1008 (2520) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 4.7 μH ±20% Shielded 1.9A Idc

Stock information currently inaccessible
RS Stock No.:
167-0608
Mfr. Part No.:
DFE252010P-4R7M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

4.7 μH

Maximum DC Current

1.9A

Package/Case

1008 (2520)

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

270mΩ

Series

DFE252010P

Core Material

Powdered Iron

Moulded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

COO (Country of Origin):
VN