Toko, DFE201612P, 0806 (2016) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Shielded 3.7A Idc
- RS Stock No.:
- 167-0602
- Mfr. Part No.:
- DFE201612P-1R0M=P2
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 167-0602
- Mfr. Part No.:
- DFE201612P-1R0M=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 1 μH | |
| Maximum DC Current | 3.7A | |
| Package/Case | 0806 (2016) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.6 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 54mΩ | |
| Series | DFE201612P | |
| Core Material | Powdered Iron | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 1 μH | ||
Maximum DC Current 3.7A | ||
Package/Case 0806 (2016) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.6 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 54mΩ | ||
Series DFE201612P | ||
Core Material Powdered Iron | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- HN
