EPCOS, B82464P4, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 7.5A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0193
Mfr. Part No.:
B82464P4102M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 μH

Maximum DC Current

7.5A

Package/Case

SMD

Length

10.4mm

Depth

10.4mm

Height

4.8mm

Dimensions

10.4 x 10.4 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7mΩ

Series

B82464P4

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+150°C

Moulded

Yes

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN