Murata, LQH32PN_NC, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 4.4A Idc

Stock information currently inaccessible
RS Stock No.:
166-9803
Mfr. Part No.:
LQH32PNR47NNCL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 nH

Maximum DC Current

4.4A

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

1.55mm

Dimensions

3.2 x 2.5 x 1.55mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

24mΩ

Series

LQH32PN_NC

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Moulded

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy