Murata, LQW15A, 0402 Wire-wound SMD Inductor with a Ferrite Core, 15 nH ±5% Wire-Wound 460mA Idc Q:30

Stock information currently inaccessible
RS Stock No.:
166-9783
Mfr. Part No.:
LQW15AN15NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15 nH

Maximum DC Current

460mA

Package/Case

0402

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

160mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

5GHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

30

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy