Murata, LQG15HS, 0402 Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 120mA Idc Q:8

Stock information currently inaccessible
RS Stock No.:
166-9736
Mfr. Part No.:
LQG15HSR22J02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

220 nH

Maximum DC Current

120mA

Package/Case

0402

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

3.77Ω

Series

LQG15HS

Maximum Self Resonant Frequency

450MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Moulded

Yes

Inductor Construction

Wire-Wound

Minimum Quality Factor

8

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy