Murata, LQM18N, 0603 (1608M) Shielded Wire-wound SMD Inductor 680 nH ±10% Wire-Wound 35mA Idc Q:15

Stock information currently inaccessible
RS Stock No.:
166-9665
Mfr. Part No.:
LQM18NNR68K00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

680 nH

Maximum DC Current

35mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1.7Ω

Series

LQM18N

Maximum Self Resonant Frequency

90MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy