Murata, LQH43PN_26, 4532 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.8A Idc
- RS Stock No.:
- 166-9642
- Mfr. Part No.:
- LQH43PN3R3M26L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9642
- Mfr. Part No.:
- LQH43PN3R3M26L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 4.5 x 3.2 x 2.6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 62.4mΩ | |
| Series | LQH43PN_26 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3 μH | ||
Maximum DC Current 1.8A | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 4.5 x 3.2 x 2.6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 62.4mΩ | ||
Series LQH43PN_26 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
