Murata, PLY17 SMD Common Mode Line Filter 9.3 μH Wire-Wound 600mA Idc
- RS Stock No.:
- 166-9608
- Mfr. Part No.:
- PLY17BN9320R6A2B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9608
- Mfr. Part No.:
- PLY17BN9320R6A2B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 9.3 μH | |
| Maximum DC Current | 600mA | |
| Length | 22.5mm | |
| Depth | 24.5mm | |
| Height | 12.5mm | |
| Dimensions | 22.5 x 24.5 x 12.5mm | |
| Series | PLY17 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 9.3 μH | ||
Maximum DC Current 600mA | ||
Length 22.5mm | ||
Depth 24.5mm | ||
Height 12.5mm | ||
Dimensions 22.5 x 24.5 x 12.5mm | ||
Series PLY17 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -25°C | ||
