Murata, 0402 3.9 nH ±0.1 nH 170 mA Idc Q:13
- RS Stock No.:
- 166-9603
- Mfr. Part No.:
- LQP15MN3N9B02D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9603
- Mfr. Part No.:
- LQP15MN3N9B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.9nH | |
| Maximum DC Current | 170mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 500mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±0.1 nH | |
| Depth | 0.35mm | |
| Height | 0.5mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.9nH | ||
Maximum DC Current 170mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 500mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±0.1 nH | ||
Depth 0.35mm | ||
Height 0.5mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
