Murata, LQM21N, 0805 (2012M) Multilayer Surface Mount Inductor 330 nH ±10% Multilayer 250mA Idc Q:20

Stock information currently inaccessible
RS Stock No.:
166-9569
Mfr. Part No.:
LQM21NNR33K10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

330 nH

Maximum DC Current

250mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.5mm

Tolerance

±10%

Maximum DC Resistance

480mΩ

Series

LQM21N

Maximum Self Resonant Frequency

180MHz

Inductor Construction

Multilayer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Minimum Quality Factor

20

COO (Country of Origin):
JP

Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.

The miniature size of 2.0x1.25mm enables compact design of electric equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy