Panasonic, ELL-G Shielded SMD Common Mode Choke 2.2 μH ±20% Shielded 2A Idc
- RS Stock No.:
- 166-8292
- Mfr. Part No.:
- ELL6GG2R2M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-8292
- Mfr. Part No.:
- ELL6GG2R2M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2A | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 1.6mm | |
| Dimensions | 6 x 6 x 1.6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 45mΩ | |
| Series | ELL-G | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.2 μH | ||
Maximum DC Current 2A | ||
Length 6mm | ||
Depth 6mm | ||
Height 1.6mm | ||
Dimensions 6 x 6 x 1.6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 45mΩ | ||
Series ELL-G | ||
Inductor Construction Shielded | ||
