Panasonic, ELL-G Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 1A Idc
- RS Stock No.:
- 166-7981
- Mfr. Part No.:
- ELL4GG4R7N
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7981
- Mfr. Part No.:
- ELL4GG4R7N
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1A | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 1.4mm | |
| Dimensions | 3.8 x 3.8 x 1.4mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 160mΩ | |
| Series | ELL-G | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 4.7 μH | ||
Maximum DC Current 1A | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 1.4mm | ||
Dimensions 3.8 x 3.8 x 1.4mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 160mΩ | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- SG
