TDK, TCE, 0806 Shielded SMD Common Mode Line Filter Shielded 100mA Idc
- RS Stock No.:
- 165-3124
- Mfr. Part No.:
- TCE0806S-120-2P-T
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3124
- Mfr. Part No.:
- TCE0806S-120-2P-T
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum DC Current | 100mA | |
| Package/Case | 0806 | |
| Length | 0.85mm | |
| Depth | 0.65mm | |
| Height | 0.4mm | |
| Dimensions | 0.85 x 0.65 x 0.4mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 1Ω | |
| Series | TCE | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Maximum DC Current 100mA | ||
Package/Case 0806 | ||
Length 0.85mm | ||
Depth 0.65mm | ||
Height 0.4mm | ||
Dimensions 0.85 x 0.65 x 0.4mm | ||
Shielded Yes | ||
Maximum DC Resistance 1Ω | ||
Series TCE | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
