TDK, MCZ-AH, 1210 (3225M) Shielded SMD Common Mode Line Filter Shielded 100mA Idc

Stock information currently inaccessible
RS Stock No.:
165-3119
Mfr. Part No.:
MCZ1210AH301L2T
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum DC Current

100mA

Package/Case

1210 (3225M)

Length

1.25mm

Depth

1mm

Height

0.5mm

Dimensions

1.25 x 1 x 0.5mm

Shielded

Yes

Maximum DC Resistance

4.5Ω

Series

MCZ-AH

Inductor Construction

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy