TE Connectivity, 3650, 0805 (2012M) Unshielded Wire-wound SMD Inductor 560 nH ±5% Wire-Wound 210mA Idc Q:23
- RS Stock No.:
- 163-9512
- Mfr. Part No.:
- 36502AR56JTDG
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-9512
- Mfr. Part No.:
- 36502AR56JTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 560 nH | |
| Maximum DC Current | 210mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.29mm | |
| Depth | 1.73mm | |
| Height | 1.52mm | |
| Dimensions | 2.29 x 1.73 x 1.52mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.9Ω | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 340MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 560 nH | ||
Maximum DC Current 210mA | ||
Package/Case 0805 (2012M) | ||
Length 2.29mm | ||
Depth 1.73mm | ||
Height 1.52mm | ||
Dimensions 2.29 x 1.73 x 1.52mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.9Ω | ||
Series 3650 | ||
Maximum Self Resonant Frequency 340MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 23 | ||
- COO (Country of Origin):
- TW
