TE Connectivity, 3650, 0805 (2012M) Unshielded Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 500mA Idc Q:55
- RS Stock No.:
- 163-9497
- Mfr. Part No.:
- 36502A22NJTDG
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-9497
- Mfr. Part No.:
- 36502A22NJTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 22 nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.29mm | |
| Depth | 1.73mm | |
| Height | 1.52mm | |
| Dimensions | 2.29 x 1.73 x 1.52mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 220mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 2.6GHz | |
| Minimum Quality Factor | 55 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 22 nH | ||
Maximum DC Current 500mA | ||
Package/Case 0805 (2012M) | ||
Length 2.29mm | ||
Depth 1.73mm | ||
Height 1.52mm | ||
Dimensions 2.29 x 1.73 x 1.52mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 220mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 2.6GHz | ||
Minimum Quality Factor 55 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
