TE Connectivity, 3650, 0603 (1608M) Unshielded Wire-wound SMD Inductor 120 nH ±5% Wire-Wound 300mA Idc Q:32

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9485
Mfr. Part No.:
36501JR12JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

120 nH

Maximum DC Current

300mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

650mΩ

Series

3650

Maximum Self Resonant Frequency

1.3GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

32

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW