Wurth, WE-PMMI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH Multilayer 3A

RS Stock No.:
163-8279
Mfr. Part No.:
74479976147A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 nH

Maximum DC Current

3A

Package/Case

0806 (2016M)

Length

2mm

Depth

1.6mm

Height

0.9mm

Dimensions

2 x 1.6 x 0.9mm

Shielded

Yes

Maximum DC Resistance

25mΩ

Series

WE-PMMI

Core Material

Metal Alloy

Maximum Self Resonant Frequency

18MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy