Wurth, WE-PMI, 1008 (2520M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.5A Idc Q:17
- RS Stock No.:
- 163-8271
- Mfr. Part No.:
- 74479887210C
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8271
- Mfr. Part No.:
- 74479887210C
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1mm | |
| Dimensions | 2.5 x 2 x 1mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 55mΩ | |
| Series | WE-PMI | |
| Maximum Self Resonant Frequency | 60MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 17 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1mm | ||
Dimensions 2.5 x 2 x 1mm | ||
Shielded Yes | ||
Maximum DC Resistance 55mΩ | ||
Series WE-PMI | ||
Maximum Self Resonant Frequency 60MHz | ||
Moulded Yes | ||
Minimum Quality Factor 17 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Wurth 1008 WE-PMI Series Power Multilayer Inductor (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
1008 case size
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
Related links
- Wurth 1008 (2520M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.5A Idc Q:17
- Wurth 1008 (2520M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.6A Idc Q:20
- Wurth 0806 (2016M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.3A Idc Q:16
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.4A Idc Q:25
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 1.6A Idc Q:15
- Wurth 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.3A Idc Q:18
- Wurth 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer 200mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 2.7 nH ±0.1nH 550mA Idc Q:17

