Wurth, WE-PMCI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 2.6A Idc
- RS Stock No.:
- 163-8238
- Mfr. Part No.:
- 74479275147
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-8238
- Mfr. Part No.:
- 74479275147
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470 nH | |
| Maximum DC Current | 2.6A | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.25 x 1mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 47mΩ | |
| Series | WE-PMCI | |
| Maximum Self Resonant Frequency | 140MHz | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470 nH | ||
Maximum DC Current 2.6A | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Dimensions 2 x 1.25 x 1mm | ||
Shielded Yes | ||
Maximum DC Resistance 47mΩ | ||
Series WE-PMCI | ||
Maximum Self Resonant Frequency 140MHz | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

