Wurth, WE-CAIR, 3136 Unshielded SMD Air Coil Inductor 18.5 nH ±5% Wire-Wound 4A Idc Q:132
- RS Stock No.:
- 163-8191
- Mfr. Part No.:
- 744913118
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-8191
- Mfr. Part No.:
- 744913118
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18.5 nH | |
| Maximum DC Current | 4A | |
| Package/Case | 3136 | |
| Length | 3.68mm | |
| Depth | 3.05mm | |
| Height | 3.18mm | |
| Dimensions | 3.68 x 3.05 x 3.18mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 3.9mΩ | |
| Series | WE-CAIR | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Minimum Quality Factor | 132 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18.5 nH | ||
Maximum DC Current 4A | ||
Package/Case 3136 | ||
Length 3.68mm | ||
Depth 3.05mm | ||
Height 3.18mm | ||
Dimensions 3.68 x 3.05 x 3.18mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 3.9mΩ | ||
Series WE-CAIR | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Minimum Quality Factor 132 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

