Wurth, WE-PMI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 500 nH Multilayer 3.8A Idc Q:22
- RS Stock No.:
- 163-8141
- Mfr. Part No.:
- 74479899150
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-8141
- Mfr. Part No.:
- 74479899150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 500 nH | |
| Maximum DC Current | 3.8A | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.6mm | |
| Height | 1.2mm | |
| Dimensions | 3.2 x 2.6 x 1.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 18mΩ | |
| Series | WE-PMI | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 22 | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 500 nH | ||
Maximum DC Current 3.8A | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.6mm | ||
Height 1.2mm | ||
Dimensions 3.2 x 2.6 x 1.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 18mΩ | ||
Series WE-PMI | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 22 | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

