Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer 600mA Idc Q:8
- RS Stock No.:
- 163-8092
- Mfr. Part No.:
- 744786012
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-8092
- Mfr. Part No.:
- 744786012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 17GHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum DC Resistance 100mΩ | ||
Series WE-MK | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 17GHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- TW
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

