Wurth, WE-MK, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer 300mA Idc Q:18

RS Stock No.:
163-8017
Mfr. Part No.:
744782027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.7 nH

Maximum DC Current

300mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Maximum DC Resistance

320mΩ

Series

WE-MK

Core Material

Ceramic

Maximum Self Resonant Frequency

8.5GHz

Inductor Construction

Multilayer

Minimum Quality Factor

18

Moulded

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy